Part Details for US1MHF3 by Taiwan Semiconductor
Overview of US1MHF3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US1MHF3
US1MHF3 CAD Models
US1MHF3 Part Data Attributes
|
US1MHF3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1MHF3
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1MHF3
This table gives cross-reference parts and alternative options found for US1MHF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1MHF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1MHR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF3 vs HS1MHR3G |
US1M-E3/61T | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | US1MHF3 vs US1M-E3/61T |
US1MHM2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF3 vs US1MHM2G |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | US1MHF3 vs US1M |
US1M-T3-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | US1MHF3 vs US1M-T3-LF |
US1MHF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | US1MHF3 vs US1MHF2 |
US1MR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF3 vs US1MR3 |
ES1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1MHF3 vs ES1M |
US1ME4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF3 vs US1ME4 |
US1MHR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF3 vs US1MHR3 |