There are no models available for this part yet.
Overview of US3G-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for US3G-7 by Diodes Incorporated
Part Data Attributes for US3G-7 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for US3G-7
This table gives cross-reference parts and alternative options found for US3G-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US3G-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | US3G-7 vs ES3B |
S3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | US3G-7 vs S3GB |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | US3G-7 vs S3G |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | US3G-7 vs S3G |
CMR3U-04MPBFREE | Rectifier Diode, | Central Semiconductor Corp | US3G-7 vs CMR3U-04MPBFREE |
US3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | US3G-7 vs US3G |
CMR3S-04BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | US3G-7 vs CMR3S-04BK |
CMR3S-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | US3G-7 vs CMR3S-04TR13PBFREE |
S3GB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | US3G-7 vs S3GB-XX-TR30 |
ES3GHV7G | Rectifier Diode, | Taiwan Semiconductor | US3G-7 vs ES3GHV7G |