Part Details for USB-A-S-F-W-TH-R by Samtec Inc
Overview of USB-A-S-F-W-TH-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-A-S-F-W-TH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-USB-A-S-F-W-TH-R-ND
|
DigiKey | USB 2.0 INTERFACE, TYPE A Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
USB-A-S-F-W-TH-R
|
Avnet Americas | Conn USB F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: USB-A-S-F-W-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
200-USBASFWTHR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 0 |
|
$0.2000 / $0.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2000 / $0.8700 | Buy Now | |
DISTI #
USB-A-S-F-W-TH-R
|
Avnet Americas | Conn USB F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: USB-A-S-F-W-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
USB-A-S-F-W-TH-R
|
Avnet Americas | Conn USB F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: USB-A-S-F-W-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
000000000002259176
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 1 | 0 |
|
$0.3300 / $0.8700 | Buy Now |
DISTI #
USB-A-S-F-W-TH-R
|
Avnet Abacus | Conn USB F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray (Alt: USB-A-S-F-W-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2000 / $0.8700 | Buy Now | |
DISTI #
5cd93863cd7c1c4c38966bea
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray (V) | 0 |
|
$0.2000 / $0.8700 | Buy Now |
Part Details for USB-A-S-F-W-TH-R
USB-A-S-F-W-TH-R CAD Models
USB-A-S-F-W-TH-R Part Data Attributes
|
USB-A-S-F-W-TH-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-W-TH-R
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.279 inch | |
Body Depth | 0.56 inch | |
Body Length | 0.57 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 30VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USB-A-S-F-W-TH-R
This table gives cross-reference parts and alternative options found for USB-A-S-F-W-TH-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-F-W-TH-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB3-A-S-S-TH | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Samtec Inc | USB-A-S-F-W-TH-R vs USB3-A-S-S-TH |