Part Details for USB-B-S-S-B-TH by Samtec Inc
Results Overview of USB-B-S-S-B-TH by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-B-S-S-B-TH Information
USB-B-S-S-B-TH by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USB3.1TYPC-000.5M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-000.5M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 0.5m (1.6ft) |
Price & Stock for USB-B-S-S-B-TH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3695454
|
Farnell | USB CONN, 2.0 TYPE B, RCPT, 4POS, TH COO: United States RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 19 |
|
$0.7439 / $1.8831 | Buy Now |
|
DISTI #
SAM10869-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
378 In Stock |
|
$0.7404 / $1.5100 | Buy Now |
|
DISTI #
USB-B-S-S-B-TH
|
Avnet Americas | USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Trays (Alt: USB-B-S-S-B-TH) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 7257 Factory Stock |
|
$0.3366 / $1.4798 | Buy Now |
|
DISTI #
200-USBBSSBTH
|
Mouser Electronics | USB Connectors USB 2.0 TYPE B RoHS: Compliant | 1215 |
|
$0.3400 / $0.5900 | Buy Now |
|
|
Onlinecomponents.com | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk COO: China RoHS: Compliant |
3275 In Stock |
|
$0.3110 / $0.8060 | Buy Now |
|
DISTI #
51682815
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2030 | Americas - 3275 |
|
$0.5926 / $0.9486 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
USBBSSBTH
|
TTI | USB Connectors USB 2.0 TYPE B RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.4580 / $1.5000 | Buy Now |
|
DISTI #
5cd938becd7c1c4c3896d7b1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$0.3410 / $1.5120 | Buy Now |
|
DISTI #
51682815
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray COO: China RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2030 | Americas - 3275 |
|
$0.5926 / $0.9486 | Buy Now |
US Tariff Estimator: USB-B-S-S-B-TH by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for USB-B-S-S-B-TH
USB-B-S-S-B-TH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB-B-S-S-B-TH Part Data Attributes
|
|
USB-B-S-S-B-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B-S-S-B-TH
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 10 Weeks | |
| Board Mounting Option | Retention Clips | |
| Body Breadth | 0.425 Inch | |
| Body Depth | 0.638 Inch | |
| Body Length | 0.476 Inch | |
| Connector Type | Usb Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Usb B | |
| DIN Conformance | No | |
| Durability | 1500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.4734 N | |
| Insulator Material | High Temperature Thermoplastic | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -50 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Shell Finish | Nickel | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| Withdrawl Force-Min | 1.668 N |
Alternate Parts for USB-B-S-S-B-TH
This table gives cross-reference parts and alternative options found for USB-B-S-S-B-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-B-S-S-B-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| USB-B-S-S-B-TH-R | Samtec Inc | $0.9083 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT | USB-B-S-S-B-TH vs USB-B-S-S-B-TH-R |
| 292304-2 | TE Connectivity | $1.8615 | USB B R/A RECP CONNECTOR,LEAD FREE | USB-B-S-S-B-TH vs 292304-2 |
| USB-B-S-S-B-TH-R-TR | Samtec Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | USB-B-S-S-B-TH vs USB-B-S-S-B-TH-R-TR |
| USB-B-S-S-O-TH | Samtec Inc | Check for Price | USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking | USB-B-S-S-B-TH vs USB-B-S-S-O-TH |
| USB-B-S-S-W-TH-R-TR | Samtec Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | USB-B-S-S-B-TH vs USB-B-S-S-W-TH-R-TR |
| USB-B-S-S-B-TH-TR | Samtec Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | USB-B-S-S-B-TH vs USB-B-S-S-B-TH-TR |
| USB-B-S-F-W-TH-R | Samtec Inc | Check for Price | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT | USB-B-S-S-B-TH vs USB-B-S-F-W-TH-R |
| 787780-3 | TE Connectivity | Check for Price | USB CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,PC TAIL TERMINAL,DETENT | USB-B-S-S-B-TH vs 787780-3 |
| 787780-1 | TE Connectivity | Check for Price | USB CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,PC TAIL TERMINAL,DETENT | USB-B-S-S-B-TH vs 787780-1 |
| 292304-3 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | USB-B-S-S-B-TH vs 292304-3 |
USB-B-S-S-B-TH Frequently Asked Questions (FAQ)
-
The mating cycle life of the USB-B-S-S-B-TH connector is 1,500 cycles, which is a typical rating for USB connectors.
-
Yes, the USB-B-S-S-B-TH connector is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The operating temperature range of the USB-B-S-S-B-TH connector is -40°C to 85°C, making it suitable for use in a wide range of applications.
-
Yes, the USB-B-S-S-B-TH connector is designed to support high-speed USB signals up to 480 Mbps, making it suitable for use in high-speed USB applications.
-
The contact resistance of the USB-B-S-S-B-TH connector is typically less than 30 milliohms, ensuring reliable and efficient signal transmission.