Part Details for USB2512BI-AEZG-TR by Microchip Technology Inc
Overview of USB2512BI-AEZG-TR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2512BI-AEZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4316
|
Newark | Usb Hub Controller, Usb 2.0, Qfn-36, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:36Pins, Data Rate:-, No. Of Ports:2 Port, Operating Rohs Compliant: Yes |Microchip USB2512BI-AEZG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1317 |
|
$3.0800 / $3.8900 | Buy Now |
DISTI #
70W0964
|
Newark | 2-Port Usb 2.0 Hi-Speed Hub Controller 36 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2512BI-AEZG-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 | Buy Now |
DISTI #
USB2512BI-AEZG-CT-ND
|
DigiKey | IC CONTROLLER USB 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5453 In Stock |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
USB2512BI-AEZG-TR
|
Avnet Americas | USB Hub Controller 36-Pin QFN T/R - Tape and Reel (Alt: USB2512BI-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
886-USB2512BIAEZG-TR
|
Mouser Electronics | USB Interface IC USB 2.0 High-Speed 2 Port Hub CTRL RoHS: Compliant | 15289 |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
V72:2272_06515823
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Container: Cut Strips | Americas - 12000 |
|
$3.3420 / $3.4240 | Buy Now |
DISTI #
USB2512BI-AEZG-TR
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes | 41816 |
|
$2.7800 / $3.8500 | Buy Now |
|
Future Electronics | USB2512BI Series 3.3 V MTT USB 2.0 High Speed Hub Controller - QFN-36 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 2 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tape&Reel RoHS: Compliant |
2534 In Stock 42000 Factory Stock |
|
$2.7200 / $2.8400 | Buy Now |
DISTI #
69833786
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 12000 |
|
$3.3420 / $3.4240 | Buy Now |
Part Details for USB2512BI-AEZG-TR
USB2512BI-AEZG-TR CAD Models
USB2512BI-AEZG-TR Part Data Attributes
|
USB2512BI-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2512BI-AEZG-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2512BI-AEZG-TR
This table gives cross-reference parts and alternative options found for USB2512BI-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2512BI-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512B-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG-TR vs USB2512B-AEZ |
USB2512B-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2512BI-AEZG-TR vs USB2512B-AEZG-TR |
USB2512BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG-TR vs USB2512BI-AEZ |
USB2512B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG-TR vs USB2512B-AEZ-TR |
USB2512BI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG-TR vs USB2512BI-AEZG |