There are no models available for this part yet.
Overview of USB2513B-AEZG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for USB2513B-AEZG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70389345
|
RS | Microchip USB2513B-AEZG, USB Controller, 3-channel, USB 2.0, 3.3 V, 36-Pin QFN | Microchip Technology Inc. USB2513B-AEZG RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 / $4.9700 | RFQ | |
Onlinecomponents.com | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP RoHS: Compliant | 3920 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
71327956
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2338 | Americas - 180 |
|
$5.2337 | Buy Now | |
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | 8 |
|
$28.0000 | Buy Now |
CAD Models for USB2513B-AEZG by Microchip Technology Inc
Part Data Attributes for USB2513B-AEZG by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Pin Count
|
36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Bus Compatibility
|
I2C; SMBUS; USB
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB2513B-AEZG
This table gives cross-reference parts and alternative options found for USB2513B-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2513B-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2513B-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZG vs USB2513B-AEZ |
USB2513B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZG vs USB2513B-AEZ-TR |
USB2513BT-I/M2 | IC HUB CTLR 3PORT USB 2.0 HS 36S | Microchip Technology Inc | USB2513B-AEZG vs USB2513BT-I/M2 |
Related Parts for USB2513B-AEZG
-
XMC1404-F064X0200Microcontrollers
-
USB2513B-AEZC-TRBus Controllers
-
TPS62130RGTRSwitching Regulator or Controllers
-
ZSC31050FAG1-ROther Analog ICs
-
VN808Peripheral Drivers
-
M2GL010-TQG144Field Programmable Gate Arrays
-
MP6507GQ-ZMotion Control Electronics
-
OPA2727AIDOperational Amplifiers
-
IPB180N04S4-01Power Field-Effect Transistors