Part Details for USB2533-1080AEN-TR by Microchip Technology Inc
Overview of USB2533-1080AEN-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2533-1080AEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9492
|
Newark | 3-Port Usb2.0 Hub Controller 36 Sqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2533-1080AEN-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now |
DISTI #
USB2533-1080AEN-TR-ND
|
DigiKey | IC USB 2.0 HUB CTLR 3PORT 36SQFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
USB2533-1080AEN-TR
|
Avnet Americas | USB 2.0 Hi-Speed 3-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2533-1080AEN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7100 / $4.8700 | Buy Now |
DISTI #
579-USB25331080AENTR
|
Mouser Electronics | USB Interface IC 3-pt USB2.0 Hub Cntlr RoHS: Compliant | 0 |
|
$3.7100 / $4.8700 | Order Now |
DISTI #
USB2533-1080AEN-TR
|
Microchip Technology Inc | USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5400 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.2000 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Hi-Speed 3-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel RoHS: Compliant | Alternative Product Available |
|
$3.6800 / $10.3300 | Buy Now |
|
Bristol Electronics | 1717 |
|
RFQ | ||
|
NAC | 3-port USB2.0 Hub Controller - Package: 36 SQFN 6x6x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.8400 / $4.6300 | Buy Now |
DISTI #
USB2533-1080AEN-TR
|
Avnet Silica | (Alt: USB2533-1080AEN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USB2533-1080AEN-TR
USB2533-1080AEN-TR CAD Models
USB2533-1080AEN-TR Part Data Attributes
|
USB2533-1080AEN-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2533-1080AEN-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 0.0125 MBps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2533-1080AEN-TR
This table gives cross-reference parts and alternative options found for USB2533-1080AEN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2533-1080AEN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2533-1081AEN-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB2533-1080AEN-TR vs USB2533-1081AEN-TR |
USB2533I-1080AEN-TR | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | USB2533-1080AEN-TR vs USB2533I-1080AEN-TR |
USB2533I-1081AEN-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB2533-1080AEN-TR vs USB2533I-1081AEN-TR |
USB2533-1081AEN | USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER | Microchip Technology Inc | USB2533-1080AEN-TR vs USB2533-1081AEN |
USB2533I-1081AEN | USB Bus Controller, CMOS | Microchip Technology Inc | USB2533-1080AEN-TR vs USB2533I-1081AEN |
USB2533I-1080AENTR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2533-1080AEN-TR vs USB2533I-1080AENTR |