-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5256
|
Newark | Usb Hub Controller, 0 To 70Deg C Rohs Compliant: Yes |Infineon CY7C65620-56LTXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$14.9100 / $21.4200 | Buy Now |
DISTI #
448-CY7C65620-56LTXC-ND
|
DigiKey | IC USB HUB CTLR 2PORT 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1292 In Stock |
|
$12.1500 / $15.7900 | Buy Now |
DISTI #
2832-CY7C65620-56LTXC-ND
|
DigiKey | IC USB HUB CTLR 2PORT 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1235 In Stock |
|
$6.0400 | Buy Now |
DISTI #
2156-CY7C65620-56LTXC-ND
|
DigiKey | IC USB HUB CTLR 2PORT 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$14.0400 | Buy Now |
DISTI #
CY7C65620-56LTXC
|
Avnet Americas | Hub Controller Family 56-Pin QFN EP T/R - Trays (Alt: CY7C65620-56LTXC) RoHS: Compliant Min Qty: 111 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1235 Partner Stock |
|
$5.6172 / $6.7950 | Buy Now |
DISTI #
CY7C65620-56LTXC
|
Avnet Americas | Hub Controller Family 56-Pin QFN EP T/R - Trays (Alt: CY7C65620-56LTXC) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 435 Partner Stock |
|
$10.8000 / $14.1800 | Buy Now |
DISTI #
727-CY7C65620-56LTXC
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 588 |
|
$12.1500 / $14.4900 | Buy Now |
|
Future Electronics | CY7C656xx Series 3.45 V 480 Mbps Low Power USB 2.0 Hub Controller Family QFN-56 RoHS: Not Compliant pbFree: No Min Qty: 1300 Package Multiple: 260 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.5500 | Buy Now |
DISTI #
69268149
|
Verical | Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 1300 |
|
$8.8625 / $11.7625 | Buy Now |
|
Rochester Electronics | CY7C65620 - USB Bus Controller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 147 |
|
$12.0500 / $14.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65620-56LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65620-56LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C65620-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXC vs CY7C65620-56LTXI |