USB2534-1051AEN
Microchip Technology Inc
Description: USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER

Overview of USB2534-1051AEN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for USB2534-1051AEN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # USB2534-1051AEN
Microchip Technology Inc USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2044-06-07 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.8400
  • 25 $4.0400
  • 100 $3.6800
  • 1,000 $3.5500
  • 5,000 $3.5100
$3.5100 / $4.8400 Buy Now

CAD Models for USB2534-1051AEN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB2534-1051AEN by Microchip Technology Inc

USB2534-1051AEN
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SQFN-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Bus Compatibility
I2C; SMBUS; UART; USB
Clock Frequency-Max
24 MHz
Data Transfer Rate-Max
0.0125 MBps
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e3
Length
6 mm
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
175 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB2534-1051AEN
    Microchip Technology Inc
    USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER
    VS

Alternate Parts for USB2534-1051AEN

This table gives cross-reference parts and alternative options found for USB2534-1051AEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2534-1051AEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USB2534I-1050AEN-TR UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB2534-1051AEN vs USB2534I-1050AEN-TR
Part Number Description Manufacturer Compare
USB2534I-1051AEN-TR USB Bus Controller, CMOS Microchip Technology Inc USB2534-1051AEN vs USB2534I-1051AEN-TR
USS2X1WA UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, TQFP-64 Avago Technologies USB2534-1051AEN vs USS2X1WA
USB2640I-HZH FLASH MEMORY DRIVE CONTROLLER, QCC48, QFN-48 Microchip Technology Inc USB2534-1051AEN vs USB2640I-HZH
XR21B1422IL40-F USB Bus Controller, CMOS, 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40 MaxLinear Inc USB2534-1051AEN vs XR21B1422IL40-F
USB2513-AEZG USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 SMSC USB2534-1051AEN vs USB2513-AEZG
USB2532I-1080AEN-TR USB Bus Controller, CMOS Microchip Technology Inc USB2534-1051AEN vs USB2532I-1080AEN-TR
USB2504-JT UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 Microchip Technology Inc USB2534-1051AEN vs USB2504-JT
USB2533-1080AEN UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 Microchip Technology Inc USB2534-1051AEN vs USB2533-1080AEN
USB2534-1080AEN-TR UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 Microchip Technology Inc USB2534-1051AEN vs USB2534-1080AEN-TR
USB2640I-HZH-XX FLASH MEMORY DRIVE CONTROLLER Microchip Technology Inc USB2534-1051AEN vs USB2640I-HZH-XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB2534-1051AEN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB2534-1051AEN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of USB2534-1051AEN would you like to use for your alert(s)?
  • Please alert me when USB2534-1051AEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB2534-1051AEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB2534-1051AEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB2534-1051AEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB2534-1051AEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB2534-1051AEN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: