Part Details for USB2AC10FBKE by StarTech
Results Overview of USB2AC10FBKE by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AC10FBKE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USB2AC10FBKE-ND
|
DigiKey | 10FT USB-A TO USB-C CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
19 In Stock |
|
$9.2193 / $15.0100 | Buy Now |
|
DISTI #
75601671
|
RS | USB-A TO USB-C CHARGING CABLE, USB-A TO TYPE-C CHARGER CORD, M/M, 10FT, BLACK Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 11 |
|
$13.4700 / $15.3100 | Buy Now |
|
|
NAC | 10ft USB A to USB C Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$14.3400 | Buy Now |