Part Details for USB2AC1FTBK by StarTech
Results Overview of USB2AC1FTBK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AC1FTBK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USB2AC1FTBK-ND
|
DigiKey | 30CM USB-A TO USB-C CABLE Min Qty: 1 Container: Bag |
74 Bag |
|
$4.6910 / $7.6400 | Buy Now |
|
DISTI #
179-USB2AC1FTBK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1ft (30cm) USB-A to USB-C Charging Cable, USB-A to Type-C Charger Cord, M/M RoHS: Compliant | 172 |
|
$4.6900 / $7.6400 | Buy Now |
|
DISTI #
75700863
|
RS | USB-A TO USB-C CHARGING CABLE, USB-A TO TYPE-C CHARGER CORD, M/M, 1FT (30CM) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $5.9500 | RFQ |
|
|
NAC | 30cm USB-A to USB-C Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 54 |
|
$9.2100 | Buy Now |