Part Details for USB2C5C2MW by StarTech
Results Overview of USB2C5C2MW by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2C5C2MW Information
USB2C5C2MW by StarTech is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB2C5C2MW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK6217
|
Newark | Usb Cable, Type C Plug-C Plug, 2M, |Startech USB2C5C2MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $30.5000 | Buy Now |
|
DISTI #
5214-USB2C5C2MW-ND
|
DigiKey | 2M 6FT USB C CABLE W/ 5A PD Min Qty: 1 Container: Bag |
4 Bag |
|
$16.7139 / $25.9100 | Buy Now |
|
DISTI #
16-USB2C5C2MW
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2m USB 2 0 Certified Power Delivery 5A C to C White Cable RoHS: Compliant | 7 |
|
$17.5500 / $25.9100 | Buy Now |
|
DISTI #
72012277
|
RS | 2M 6 FT USB C TO USB C CABLE W/ 5A PD - M/M - WHITE - USB 2.0 - USB-IF CERTIFIED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8400 / $25.9100 | RFQ |
|
|
NAC | 2m USB C Cable w PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |