Part Details for USB2C5C3M by StarTech
Results Overview of USB2C5C3M by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2C5C3M Information
USB2C5C3M by StarTech is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB2C5C3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AK1819
|
Newark | Usb Cable, 2.0 C Plug-Plug, 3M, |Startech USB2C5C3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$30.9100 / $42.2400 | Buy Now |
|
DISTI #
5214-USB2C5C3M-ND
|
DigiKey | 3M 10 FT USB C TO USB C CABLE W/ Min Qty: 1 Container: Bag |
1 Bag |
|
$24.3955 / $36.0200 | Buy Now |
|
DISTI #
16-USB2C5C3M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3m USB 2 0 Power Delivery 5A C to C Cable M M RoHS: Compliant | 5 |
|
$24.3900 / $36.0200 | Buy Now |
|
DISTI #
72012201
|
RS | 3M 10 FT USB C TO USB C CABLE W/ 5A PD - M/M - USB 2.0 - USB-IF CERTIFIED Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$36.7400 | Buy Now |
|
|
NAC | 3m 10ft USB C Cable w/ 5A PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 10FT USB TYPE C CABLE WITH 5A PD USB 2.0 USB-IF CERTIFIED | 112 |
|
$27.8000 | Buy Now |