Part Details for USB2TYPEH by StarTech
Results Overview of USB2TYPEH by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2TYPEH Information
USB2TYPEH by StarTech is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB2TYPEH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK5258
|
Newark | Usb Cbl, A Plug-H Dc Barrel Plug, 0.9M, |Startech USB2TYPEH (Alternate Part Number: 0065030845922 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$8.3600 / $11.7500 | Buy Now |
|
DISTI #
5214-USB2TYPEH-ND
|
DigiKey | 3 FT USB TO TYPE H BARREL 5V DC Min Qty: 1 Container: Bag |
243 Bag |
|
$6.4456 / $10.5000 | Buy Now |
|
DISTI #
16-USB2TYPEH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3 ft USB to Type H Barrel 5V DC Cable RoHS: Compliant | 21 |
|
$6.3600 / $10.5000 | Buy Now |
|
DISTI #
72012742
|
RS | 3 FT. (0.9 M) USB TO TYPE H BARREL 5V DC POWER CABLE - USB TO 3.4MM POWER CABLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$9.7500 / $10.7100 | Buy Now |
|
|
NAC | 3' Type H Barrel Power Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | StarTech.com 3 ft USB to Type H Barrel 5V DC Power Cable | 123 |
|
$12.9900 | Buy Now |