-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unidirectional 2 lines Filter + ESD + Vbus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB6B1
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 8-Pin SO N Tube - Rail/Tube (Alt: USB6B1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 2898 |
|
RFQ | |
|
Bristol Electronics | 1670 |
|
RFQ | ||
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1336 |
|
$0.6445 / $1.8415 | Buy Now |
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 40 |
|
$1.7160 / $3.1200 | Buy Now |
DISTI #
USB6B1
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 8-Pin SO N Tube - Rail/Tube (Alt: USB6B1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 2898 |
|
RFQ | |
|
Ameya Holding Limited | Diode: TVS array, 6V, 40A, unidirectional, 500W, SO8 | 68 |
|
RFQ | |
|
ComSIT USA | DATA LINE PROTECTION DIODE Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 19 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 135 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3317 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5.25VWM 8SOIC | 2670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB6B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USB6B1
STMicroelectronics
Unidirectional 2 lines Filter + ESD + Vbus
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for USB6B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB6B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB6B1RL | Unidirectional 2 lines Filter + ESD + Vbus | STMicroelectronics | USB6B1 vs USB6B1RL |
USB6B1E3 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | USB6B1 vs USB6B1E3 |