Part Details for USB82642AM-A-000528-V02 by Microchip Technology Inc
Overview of USB82642AM-A-000528-V02 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for USB82642AM-A-000528-V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB82642AM-A-000528-V02
|
Microchip Technology Inc | Automotive Grade USB 2.0 HUB and Flash Media card controller combo, Projected EOL: 2039-05-18 RoHS: Compliant pbFree: Yes |
1820 Alternates Available |
|
$7.1300 / $9.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1820 Factory Stock |
|
$0 | Buy Now |
DISTI #
USB82642AM-A-000528-V02
|
Avnet Silica | MCCUSB82642AM-A-000528-V02 (Alt: USB82642AM-A-000528-V02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USB82642AM-A-000528-V02
USB82642AM-A-000528-V02 CAD Models
USB82642AM-A-000528-V02 Part Data Attributes
|
USB82642AM-A-000528-V02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB82642AM-A-000528-V02
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB82642AM-A-000528-V02
This table gives cross-reference parts and alternative options found for USB82642AM-A-000528-V02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB82642AM-A-000528-V02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.