Part Details for USBR-A-S-S-O-TH by Samtec Inc
Results Overview of USBR-A-S-S-O-TH by Samtec Inc
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBR-A-S-S-O-TH Information
USBR-A-S-S-O-TH by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MUSBRA11130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Standard Shell for Type A, Unified Thread | |
| MUSBRA111R0 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Metric Thread | |
| MUSBRAA1130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Type A, Right Angle on PCB with Holes for Wiring, Standard Shell, Unified Thread, no dust cover |
Price & Stock for USBR-A-S-S-O-TH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AJ8336
|
Newark | Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Product Range:Usbr Series Rohs Compliant: Yes |Samtec USBR-A-S-S-O-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$1.0000 / $2.5100 | Buy Now |
|
DISTI #
SAM10871-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 4 Weeks Container: Tray |
7071 In Stock |
|
$0.8300 / $2.6500 | Buy Now |
|
DISTI #
USBR-A-S-S-O-TH
|
Avnet Americas | - Trays (Alt: USBR-A-S-S-O-TH) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 26599 Factory Stock |
|
$0.8171 / $2.5970 | Buy Now |
|
DISTI #
200-USBRASSOTH
|
Mouser Electronics | USB Connectors High-Retention USB 2.0 Interface RoHS: Compliant | 3293 |
|
$0.9190 / $2.6600 | Buy Now |
|
DISTI #
V36:1790_07461441
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2231 | Americas - 29230 |
|
$1.8100 / $2.6500 | Buy Now |
|
DISTI #
E02:0323_01325696
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2547 | Europe - 3000 |
|
$2.1037 / $3.0800 | Buy Now |
|
|
Onlinecomponents.com | USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Ways - Through Hole Mount - Right Angle. COO: China RoHS: Compliant |
1646 In Stock |
|
$0.8540 / $2.4280 | Buy Now |
|
DISTI #
91819127
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2231 | Americas - 29230 |
|
$1.8100 / $2.6500 | Buy Now |
|
DISTI #
91825058
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2231 | Americas - 20394 |
|
$1.3143 | Buy Now |
|
DISTI #
92039759
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2547 | Americas - 3000 |
|
$2.0365 | Buy Now |
US Tariff Estimator: USBR-A-S-S-O-TH by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for USBR-A-S-S-O-TH
USBR-A-S-S-O-TH Part Data Attributes
|
|
USBR-A-S-S-O-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USBR-A-S-S-O-TH
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 4 Days | |
| Board Mounting Option | Retention Clips | |
| Body Breadth | 0.279 Inch | |
| Body Depth | 0.555 Inch | |
| Body Length | 0.573 Inch | |
| Connector Type | Usb Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Usb A | |
| DIN Conformance | No | |
| Durability | 1500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Orange | |
| Insulator Material | Glass Filled Polyamide9t | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | Two | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -50 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Terminal Length | 0.112 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 |
Alternate Parts for USBR-A-S-S-O-TH
This table gives cross-reference parts and alternative options found for USBR-A-S-S-O-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBR-A-S-S-O-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| USB-A-S-F-W-TH | Samtec Inc | $0.5332 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT | USBR-A-S-S-O-TH vs USB-A-S-F-W-TH |
| USB-A-S-F-B-TH | Samtec Inc | $0.6245 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT | USBR-A-S-S-O-TH vs USB-A-S-F-B-TH |
| USB-A-S-S-W-TH-R | Samtec Inc | $0.7456 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | USBR-A-S-S-O-TH vs USB-A-S-S-W-TH-R |
| USB-A-S-S-B-TH-R | Samtec Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | USBR-A-S-S-O-TH vs USB-A-S-S-B-TH-R |
| USB-A-S-RU-TH | Adam Technologies Inc | Check for Price | USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | USBR-A-S-S-O-TH vs USB-A-S-RU-TH |
USBR-A-S-S-O-TH Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and footprint in their application notes and design files, which can be found on their website. It's essential to follow these guidelines to ensure proper signal integrity and mechanical stability.
-
To ensure reliable USB signal integrity, follow best practices for USB signal routing, such as using differential pairs, minimizing trace length, and avoiding vias and stubs. Additionally, use a common mode filter or a USB signal conditioner to reduce electromagnetic interference (EMI) and improve signal quality.
-
The USBR-A-S-S-O-TH is rated for operation from -40°C to +85°C. However, it's essential to consider the specific application's temperature requirements and ensure that the connector is used within its specified operating range.
-
Yes, the USBR-A-S-S-O-TH is designed to support high-speed USB applications up to 480 Mbps. However, it's crucial to follow proper PCB design and layout guidelines to ensure signal integrity and minimize signal degradation.
-
The USBR-A-S-S-O-TH has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage to the connector. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the USB interface.