Part Details for USL-5VB1-13P by BlockMaster Blocks
Results Overview of USL-5VB1-13P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USL-5VB1-13P Information
USL-5VB1-13P by BlockMaster Blocks is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. | |
| 51940-297LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 13P 8S Vertical Receptacle. | |
| 51939-1035LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P Right Angle Header. |
Price & Stock for USL-5VB1-13P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19AM7531
|
Newark | Sb 13Pos 5.0-Mm Vertical Entry Blk Rohs Compliant: Yes |Blockmaster Electronics USL-5VB1-13P RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.4700 / $3.6900 | Buy Now |
|
|
NAC | Screwless Blocks, 300V, 7A, Pitch: 5mm, 13 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$4.2430 / $4.5700 | Buy Now |