Part Details for USL1B-AQ by Diotec Semiconductor AG
Overview of USL1B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USL1B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-USL1B-AQ-ND
|
DigiKey | DIODE GEN PURP 100V 1A SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0865 | Buy Now |
DISTI #
637-USL1B-AQ
|
Mouser Electronics | Rectifiers Ultrafast, SOD-123FL, 100V, 1A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0700 / $0.4800 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - SOD-123FL - 100V - 1A - 50ns - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0576 / $0.0681 | Buy Now |
DISTI #
USL1B-AQ-DIO
|
TME | Diode: rectifying, SMD, 100V, 1A, 50ns, SOD123F, Ufmax: 1V, Ifsm: 23A Min Qty: 5 | 0 |
|
$0.0650 / $0.1520 | RFQ |
Part Details for USL1B-AQ
USL1B-AQ CAD Models
USL1B-AQ Part Data Attributes:
|
USL1B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
USL1B-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-11-14 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USL1B-AQ
This table gives cross-reference parts and alternative options found for USL1B-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1B-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4002 | Rectifier Diode, | Galaxy Microelectronics | USL1B-AQ vs SOD4002 |
USL1B | 1A, 100V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | USL1B-AQ vs USL1B |
1A2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | USL1B-AQ vs 1A2 |
SS110-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | USL1B-AQ vs SS110-HF |
FM4002-MH-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1B-AQ vs FM4002-MH-H |
FM1100-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1B-AQ vs FM1100-MH-H |
FR102WS | Rectifier Diode, | Rectron Semiconductor | USL1B-AQ vs FR102WS |
ES1BW-W | Rectifier Diode, | Rectron Semiconductor | USL1B-AQ vs ES1BW-W |
SS110FL | Rectifier Diode, | MERITEK Electronics Corporation | USL1B-AQ vs SS110FL |
HA12 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | USL1B-AQ vs HA12 |