Part Details for USL1M by Diotec Semiconductor AG
Overview of USL1M by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USL1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-USL1MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2720 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
637-USL1M
|
Mouser Electronics | Rectifiers Ultrafast, SOD-123FL, 1000V, 1A, 150C RoHS: Compliant | 1800 |
|
$0.0430 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SOD-123FL - 1000V - 1A - 75ns RoHS: Compliant | 444000 Factory Stock |
|
$0.0167 / $0.0269 | Buy Now |
DISTI #
78440618
|
Verical | Diode Switching 1KV 1A 2-Pin SOD-123FL T/R Min Qty: 1040 Package Multiple: 10 | Americas - 49340 |
|
$0.0803 | Buy Now |
DISTI #
USL1M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 75ns, SOD123F, Ufmax: 1.7V, Ifsm: 23A Min Qty: 10 | 49340 |
|
$0.0501 / $0.0794 | Buy Now |
Part Details for USL1M
USL1M CAD Models
USL1M Part Data Attributes:
|
USL1M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
USL1M
Diotec Semiconductor AG
1A, 1000V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USL1M
This table gives cross-reference parts and alternative options found for USL1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7L | Rectifier Diode, | Diotec Semiconductor AG | USL1M vs M7L |
FM4007-MH-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1M vs FM4007-MH-H |
AU1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | USL1M vs AU1FM-M3/I |
AR1FMHM3/H | Rectifier Diode, | Vishay Intertechnologies | USL1M vs AR1FMHM3/H |
G1MSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1M vs G1MSF1 |
G1MSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1M vs G1MSF2 |
G1MSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1M vs G1MSF4 |
FR107WS | Rectifier Diode, | Rectron Semiconductor | USL1M vs FR107WS |