Part Details for USR-1 by Essentra Components
Results Overview of USR-1 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USR-1 Information
USR-1 by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for USR-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC3270-ND
|
DigiKey | SNAP RIVET NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3867 / $0.7400 | Buy Now |
|
DISTI #
144-USR-1
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Un-Screw,Blk,7-8MM RoHS: Compliant | 0 |
|
$0.3410 / $0.6200 | Order Now |
|
DISTI #
71185876
|
RS | BLACK SCREW-IN RIVET FOR A 8.0 MM (0.315 IN) HOLE DIAMETER Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 / $0.5300 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.2800 / $0.2870 | Buy Now |
|
|
Onlinecomponents.com | Black Nylon Truss Unscrewing Snap Screw-In Rivet - Compatible Hole Diameter 8.0 mm (0.315 in) - Panel Thickness Range 7.0 - 8.0 mm (0.276 - 0.315 in) - Head Diameter 20.0 mm (0.787 in) - Head Height 3.6 mm (0.142 in) - Anchor Length 22.0 mm (0.866 in) COO: China RoHS: Compliant | 0 |
|
$0.2818 / $0.4140 | Buy Now |
|
DISTI #
RI-USR-1
|
TME | Rivet, polyamide, L.rivet: 22mm, black, Ømount.hole: 8mm, UL94V-2 Min Qty: 10 | 710 |
|
$0.1300 / $0.1630 | Buy Now |
|
DISTI #
RICUSR-1
|
DB Roberts | SNAP RIVET,UN-SCREW,BLK,7-8MM | 0 |
|
RFQ |