Part Details for UST1M by Diotec Semiconductor AG
Overview of UST1M by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for UST1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UST1M-ND
|
DigiKey | DIODE GEN PURP 1000V 1A SMA Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
637-UST1M
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 1000V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0240 / $0.1400 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMA - 1000V - 1A - 75ns RoHS: Compliant | 0 |
|
$0.0140 / $0.0175 | Buy Now |
DISTI #
UST1M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 75ns, SMA flat, Ufmax: 1.1V, Ir: 50uA Min Qty: 25 | 0 |
|
$0.0173 / $0.0315 | RFQ |
Part Details for UST1M
UST1M CAD Models
UST1M Part Data Attributes
|
UST1M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UST1M
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UST1M
This table gives cross-reference parts and alternative options found for UST1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | UST1M vs SM1G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UST1M vs H1MFSF4 |
BYT43M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | UST1M vs BYT43M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | UST1M vs HS1MF-TR3G |
US1M | Rectifier Diode, | Continental Device India Ltd | UST1M vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | UST1M vs RGF1MHE3_B/I |
GS1MAFC-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | UST1M vs GS1MAFC-AU_R1_000A1 |
CMR1U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UST1M vs CMR1U-10MTIN/LEAD |
HS1M | Rectifier Diode, | Surge Components Inc | UST1M vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | UST1M vs S1MF-TM2G |