Part Details for UT54ACTS85-UCX by Cobham Power Products
Overview of UT54ACTS85-UCX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS85-UCX
UT54ACTS85-UCX CAD Models
UT54ACTS85-UCX Part Data Attributes
|
UT54ACTS85-UCX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS85-UCX
Cobham Power Products
Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for UT54ACTS85-UCX
This table gives cross-reference parts and alternative options found for UT54ACTS85-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS85-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9653701VXX | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs 5962H9653701VXX |
UT54ACTS85-UCX | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UCX |
UT54ACTS85-UQXH | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UQXH |
UT54ACTS85-UVCR | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UVCR |
UT54ACTS85-UCC | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS85-UCX vs UT54ACTS85-UCC |
UT54ACTS85-UVAH | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UVAH |
UT54ACTS85-UQCH | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UQCH |
UT54ACTS85-UVXR | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UVXR |
5962H9653701QXA | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs 5962H9653701QXA |
UT54ACTS85-UQAH | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UCX vs UT54ACTS85-UQAH |