Part Details for UT69151CWCX by Cobham PLC
Results Overview of UT69151CWCX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UT69151CWCX Information
UT69151CWCX by Cobham PLC is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: UT69151CWCX by Cobham PLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UT69151CWCX Part Data Attributes
|
|
UT69151CWCX
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT69151CWCX
Cobham PLC
Mil-Std-1553 Controller, 0 Channel(s), 0.125MBps, CMOS, PQFP84
|
| Part Life Cycle Code | Active | |
| Package Description | Fp-84 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 24 Mhz | |
| Communication Protocol | Mil-Std-1553a; Mil-Std-1553b | |
| Data Encoding/Decoding Method | Biph-Level(Manchester) | |
| Data Transfer Rate-Max | 0.125 Mbps | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-F84 | |
| Length | 29.21 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 1 | |
| Number of Serial I/Os | ||
| Number of Terminals | 84 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFF | |
| Package Equivalence Code | QFL84,1.2SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Seated Height-Max | 2.7432 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 29.21 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Mil-Std-1553 |