Part Details for UTAH-P-ORANGE by Futuretech Components
Results Overview of UTAH-P-ORANGE by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTAH-P-ORANGE Information
UTAH-P-ORANGE by Futuretech Components is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNO-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 3ft | |
| MP-5ERJ45UNNO-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 10ft | |
| MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft |
Price & Stock for UTAH-P-ORANGE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 9861 |
|
RFQ |