Part Details for UUX1E101M1NRGS by Nichicon Corporation
Overview of UUX1E101M1NRGS by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UUX1E101M1NRGS
UUX1E101M1NRGS CAD Models
UUX1E101M1NRGS Part Data Attributes
|
UUX1E101M1NRGS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1E101M1NRGS
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3333, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.075 mA | |
Manufacturer Series | UX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 181 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for UUX1E101M1NRGS
This table gives cross-reference parts and alternative options found for UUX1E101M1NRGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1E101M1NRGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GACEX101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | UUX1E101M1NRGS vs GACEX101M6.3V6.3X5.4TR13 |
GACE101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | UUX1E101M1NRGS vs GACE101M6.3V6.3X5.4TR13 |
107SMH6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1717, LEAD FREE | Illinois Capacitor Inc | UUX1E101M1NRGS vs 107SMH6R3M |
UUX1C101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | UUX1E101M1NRGS vs UUX1C101M1NRGS |
GACE101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | UUX1E101M1NRGS vs GACE101M25V8X10.2TR13 |
GACE101M16V8X6.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3733, CHIP | Cal-Chip Electronics | UUX1E101M1NRGS vs GACE101M16V8X6.2TR13 |
107SMH050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | UUX1E101M1NRGS vs 107SMH050M |
GACEX101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | UUX1E101M1NRGS vs GACEX101M25V8X10.2TR13 |
EMZA6R3ADA101MF61G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | UUX1E101M1NRGS vs EMZA6R3ADA101MF61G |
EMZA350ADA101MF80G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | UUX1E101M1NRGS vs EMZA350ADA101MF80G |