Part Details for UVK1V221MPD1TA by Nichicon Corporation
Results Overview of UVK1V221MPD1TA by Nichicon Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVK1V221MPD1TA Information
UVK1V221MPD1TA by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UVK1V221MPD1TA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27T1530
|
Newark | Radial/ Tp&ammo |Nichicon UVK1V221MPD1TA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0860 / $0.1390 | Buy Now |
|
DISTI #
493-5893-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12262 In Stock |
|
$0.0964 / $0.4600 | Buy Now |
|
DISTI #
647-UVK1V221MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% RoHS: Compliant | 3780 |
|
$0.0960 / $0.4600 | Buy Now |
|
DISTI #
V72:2272_07828341
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C Ammo COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2146 Container: Cut Strips | Americas - 114 |
|
$0.3903 / $0.3917 | Buy Now |
|
DISTI #
V79:2366_29904826
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C Ammo COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 2 |
|
$0.0791 / $0.3864 | Buy Now |
|
|
Future Electronics | UVK SERIES CAP ALUM 220UF 20% 35V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0795 / $0.0867 | Buy Now |
|
DISTI #
60625472
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C Ammo RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2146 | Americas - 114 |
|
$0.3903 / $0.3907 | Buy Now |
|
|
Bristol Electronics | 1938 |
|
RFQ | ||
|
DISTI #
V72:2272_07828341
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C Ammo COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2146 Container: Cut Strips | Americas - 114 |
|
$0.3903 / $0.3917 | Buy Now |
|
DISTI #
V79:2366_29904826
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C Ammo COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 2 |
|
$0.0791 / $0.3864 | Buy Now |
US Tariff Estimator: UVK1V221MPD1TA by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UVK1V221MPD1TA
UVK1V221MPD1TA Part Data Attributes
|
|
UVK1V221MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1V221MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Capacitance | 220 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Length | 11.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Tape | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 350 Ma | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for UVK1V221MPD1TA
This table gives cross-reference parts and alternative options found for UVK1V221MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1V221MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RD220M35CF28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs RD220M35CF28X11.5 |
| NRSS221M35V8X11.5TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | UVK1V221MPD1TA vs NRSS221M35V8X11.5TBNF |
| REA221M1VCC-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs REA221M1VCC-0811B |
| NRSS221M35V8X11.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs NRSS221M35V8X11.5SPF |
| ESMG350ETE221MHB5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs ESMG350ETE221MHB5A |
| 35YK220MLDFTA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs 35YK220MLDFTA8X11.5 |
| RDLLA220M35TB8X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | UVK1V221MPD1TA vs RDLLA220M35TB8X11.5 |
| REA221M1VSA-0811T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs REA221M1VSA-0811T |
| RDNP220M35CF18X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | UVK1V221MPD1TA vs RDNP220M35CF18X11.5 |
| ESMG350ETD221MHB5C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVK1V221MPD1TA vs ESMG350ETD221MHB5C |
UVK1V221MPD1TA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds to 5 seconds. However, it's always best to follow the soldering profile recommended by the manufacturer or the specific assembly process.
-
Yes, UVK1V221MPD1TA is compatible with lead-free soldering. Nichicon Corporation has ensured that their capacitors meet the requirements for lead-free soldering as per the RoHS directive.
-
The ESR of UVK1V221MPD1TA is not explicitly stated in the datasheet, but it can be estimated to be around 0.02 ohms to 0.05 ohms based on the capacitor's construction and materials. However, it's recommended to consult with Nichicon Corporation or a reliable distributor for the exact ESR value.
-
UVK1V221MPD1TA is a general-purpose capacitor and may not be suitable for high-vibration or high-shock applications. Nichicon Corporation offers specialized capacitors with enhanced mechanical robustness for such applications. It's recommended to consult with Nichicon Corporation or a reliable distributor to select the appropriate capacitor for the specific application.
-
UVK1V221MPD1TA has a maximum operating temperature of 105°C (221°F). While it can operate at high temperatures, it's not designed for extreme high-temperature environments. If the application requires operation above 105°C, a specialized high-temperature capacitor should be considered.