-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2066
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1C101MDD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 5658 |
|
$0.0300 | Buy Now |
DISTI #
V72:2272_07835714
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 160mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 2198 Package Multiple: 1 Lead time: 64 Weeks Date Code: 1833 Container: Cut Strips | Americas - 2002 |
|
$0.0525 | Buy Now |
DISTI #
30616540
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 160mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 903 Package Multiple: 1 | Americas - 143375 |
|
$0.0294 / $0.0346 | Buy Now |
DISTI #
32451162
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 160mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 1667 Package Multiple: 1 | Americas - 5658 |
|
$0.0414 / $0.0438 | Buy Now |
DISTI #
30546054
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 160mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Date Code: 1833 | Americas - 2002 |
|
$0.0525 | Buy Now |
|
Quest Components | 1600 |
|
$0.1311 / $0.4370 | Buy Now | |
DISTI #
UVR1C101MDD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 80000 In Stock |
|
$0.0460 | Buy Now |
|
Velocity Electronics | Our Stock | 40000 |
|
RFQ | |
DISTI #
UVR1C101MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1C101MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100506450
|
Chip1Stop | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 160mA 2000h 85C Ammo RoHS: Compliant Container: Cut Tape | 143375 |
|
$0.0235 / $0.0319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1C101MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C101MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1C101MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C101MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203855101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C101MDD1TD vs MAL203855101E3 |
16YK100MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C101MDD1TD vs 16YK100MT15X11 |
ECA1CAM101X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVR1C101MDD1TD vs ECA1CAM101X |
16YK100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1C101MDD1TD vs 16YK100MFA5X11 |
REA101M1CBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVR1C101MDD1TD vs REA101M1CBK-0511S |
MAL203835101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C101MDD1TD vs MAL203835101E3 |
16YK100MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1C101MDD1TD vs 16YK100MCC5X11 |
16PK100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C101MDD1TD vs 16PK100MFA5X11 |
16YK100MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C101MDD1TD vs 16YK100MTA5X11 |
SD1C107M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVR1C101MDD1TD vs SD1C107M05011CS |