Part Details for UVZ1E332MHD1TN by Nichicon Corporation
Overview of UVZ1E332MHD1TN by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1E332MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3158
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial, Full Reel, Capacitance:3300Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UVZ1E332MHD1TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.7370 | Buy Now |
DISTI #
65R3157
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVZ1E332MHD1TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
493-13457-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
593 In Stock |
|
$0.5290 / $1.5800 | Buy Now |
DISTI #
647-UVZ1E332MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% RoHS: Compliant | 741 |
|
$0.5260 / $1.5800 | Buy Now |
|
Future Electronics | Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Container: Bulk | 0Bulk |
|
$0.6000 / $0.7250 | Buy Now |
DISTI #
UVZ1E332MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5200 / $0.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7000 |
|
RFQ | |
DISTI #
UVZ1E332MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1E332MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ1E332MHD1TN
UVZ1E332MHD1TN CAD Models
UVZ1E332MHD1TN Part Data Attributes
|
UVZ1E332MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1E332MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.475 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1E332MHD1TN
This table gives cross-reference parts and alternative options found for UVZ1E332MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1E332MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXA3300MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1E332MHD1TN vs 25YXA3300MCC16X25 |
RD1E338M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVZ1E332MHD1TN vs RD1E338M16025JL |
EKMG250ETE332ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ1E332MHD1TN vs EKMG250ETE332ML25S |
25YXA3300MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ1E332MHD1TN vs 25YXA3300MGC16X25 |
25YXA3300MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1E332MHD1TN vs 25YXA3300MCE16X25 |
NRWS332M25V16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1E332MHD1TN vs NRWS332M25V16X25 |
25YXA3300MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ1E332MHD1TN vs 25YXA3300MRK16X25 |
25YXA3300MSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ1E332MHD1TN vs 25YXA3300MSG16X25 |
NRWP332M25V16X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ1E332MHD1TN vs NRWP332M25V16X25YF |
RJA332M1EBK-1625S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ1E332MHD1TN vs RJA332M1EBK-1625S |