Part Details for UXB02070F1352BRP00 by Vishay Intertechnologies
Overview of UXB02070F1352BRP00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070F1352BRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070F1352BRP00
|
Avnet Americas | Resistor Ultra Precision Metal Film 13.5k Ohm 0.1% 1/4W ±10ppm/°C Conformal PC Pin T/R - Tape and Reel (Alt: UXB02070F1352BRP00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4874 / $0.9278 | Buy Now |
DISTI #
594-UXB02070F1352BRP
|
Mouser Electronics | Metal Film Resistors - Through Hole UXB 0207-10 0.1% RP 13K5 RoHS: Compliant | 0 |
|
$0.6800 / $0.6880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.7220 | Buy Now |
Part Details for UXB02070F1352BRP00
UXB02070F1352BRP00 CAD Models
UXB02070F1352BRP00 Part Data Attributes
|
UXB02070F1352BRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070F1352BRP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 13500ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for UXB02070F1352BRP00
This table gives cross-reference parts and alternative options found for UXB02070F1352BRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070F1352BRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXB02070F1352BR100 | Fixed Resistor, Metal Film, 0.25W, 13500ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070F1352BRP00 vs UXB02070F1352BR100 |
UXB02070F1352BR100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 10 ppm, 13500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070F1352BRP00 vs UXB02070F1352BR100 |