Part Details for UZC933A by Zetex / Diodes Inc
Overview of UZC933A by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UZC933A
UZC933A CAD Models
UZC933A Part Data Attributes
|
UZC933A
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZC933A
Zetex / Diodes Inc
Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.5 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 150 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for UZC933A
This table gives cross-reference parts and alternative options found for UZC933A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZC933A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC933ATC | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC933A vs ZC933ATC |
ZC933ATA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC933A vs ZC933ATA |
UZC933A | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt | Diodes Incorporated | UZC933A vs UZC933A |
UZC933ATC | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC933A vs UZC933ATC |
ZC933ATA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC933A vs ZC933ATA |
ZC933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | UZC933A vs ZC933A |
UZC933ATA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC933A vs UZC933ATA |