Transistors
UZXMP3A17E6TC
Description: Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN

Overview of UZXMP3A17E6TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for UZXMP3A17E6TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZXMP3A17E6TC by Diodes Incorporated

UZXMP3A17E6TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
3.2 A
Drain-source On Resistance-Max
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. UZXMP3A17E6TC
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
    VS

Alternate Parts for UZXMP3A17E6TC

This table gives cross-reference parts and alternative options found for UZXMP3A17E6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXMP3A17E6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZXMP3A17E6TA Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Diodes Incorporated UZXMP3A17E6TC vs UZXMP3A17E6TA
UZXMP3A17E6TA Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Zetex / Diodes Inc UZXMP3A17E6TC vs UZXMP3A17E6TA
UZXMP3A17E6TC Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Zetex / Diodes Inc UZXMP3A17E6TC vs UZXMP3A17E6TC
Part Number Description Manufacturer Compare
SI3457BDV-T1 Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 Vishay Siliconix UZXMP3A17E6TC vs SI3457BDV-T1
UZXMP3A17E6TA Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Diodes Incorporated UZXMP3A17E6TC vs UZXMP3A17E6TA
PMN27UN,135 N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin Nexperia UZXMP3A17E6TC vs PMN27UN,135
NTGS3455T1G 2500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 318G-02, TSOP-6 Rochester Electronics LLC UZXMP3A17E6TC vs NTGS3455T1G
SI3457BDV-T1-E3 TRANSISTOR 3700 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal Vishay Siliconix UZXMP3A17E6TC vs SI3457BDV-T1-E3
ZXMN2A04DN8TA Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Diodes Incorporated UZXMP3A17E6TC vs ZXMN2A04DN8TA
U404 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, HERMETIC SEALED PACKAGE-6 Vishay Siliconix UZXMP3A17E6TC vs U404
PMWD30UN,518 PMWD30UN NXP Semiconductors UZXMP3A17E6TC vs PMWD30UN,518
PMWD30UN 5000mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-153AB, PLASTIC, MO-153, TSSOP-8 NXP Semiconductors UZXMP3A17E6TC vs PMWD30UN
FDS6990A Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 7.5A, 18mΩ, 2500-REEL onsemi UZXMP3A17E6TC vs FDS6990A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZXMP3A17E6TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZXMP3A17E6TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UZXMP3A17E6TC would you like to use for your alert(s)?
  • Please alert me when UZXMP3A17E6TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZXMP3A17E6TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZXMP3A17E6TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZXMP3A17E6TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZXMP3A17E6TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZXMP3A17E6TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: