Part Details for V103F-R by Anritsu
Results Overview of V103F-R by Anritsu
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V103F-R Information
V103F-R by Anritsu is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: V103F-R by Anritsu
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V103F-R
V103F-R Part Data Attributes
|
|
V103F-R
Anritsu
Buy Now
Datasheet
|
Compare Parts:
V103F-R
Anritsu
RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body Breadth | 0.224 Inch | |
| Body Depth | 0.453 Inch | |
| Body Length | 0.626 Inch | |
| Connector Type | Rf Connector | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| Mounting Style | Straight | |
| Mounting Type | Board And Panel | |
| Operating Frequency-Max | 65 Ghz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 | |
| VSWR | 1.58 |