Part Details for V10H320AUTO by Littelfuse Inc
Results Overview of V10H320AUTO by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V10H320AUTO Information
V10H320AUTO by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V10H320AUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC7889
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10H320AUTO RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 | Buy Now |
|
DISTI #
18-V10H320AUTO-ND
|
DigiKey | VARISTOR 510V 3.5KA DISC 10MM Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3339 | Buy Now |
|
DISTI #
576-V10H320AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.3590 / $0.3730 | Order Now |
|
DISTI #
75765764
|
RS | RADIAL VARISTOR 10MM ROHS/LEAD FREE Min Qty: 600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6800 | RFQ |
|
|
Future Electronics | AUMOV Series 10 mm Silicone 320 V Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3200 / $0.3250 | Buy Now |
|
DISTI #
000000000007268406
|
Sager | RADIAL VARISTOR 10MM ROHS/LEAD FREE Min Qty: 3600 | 0 |
|
$0.4062 | Buy Now |
|
|
Vyrian | Active | 4965 |
|
RFQ |
US Tariff Estimator: V10H320AUTO by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V10H320AUTO
V10H320AUTO Part Data Attributes
|
|
V10H320AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10H320AUTO
Littelfuse Inc
Varistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 320 V | |
| Energy Absorbing Capacity-Max | 80 J | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 16 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Radial | |
| Package Width | 5.6 Mm | |
| Packing Method | Bulk | |
| Rated Temperature | 125 °C | |
| Reference Standard | Aec-Q200; Ul | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 420 V |