Part Details for V12ZS1X10 by Littelfuse Inc
Overview of V12ZS1X10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V12ZS1X10
V12ZS1X10 CAD Models
V12ZS1X10 Part Data Attributes
|
V12ZS1X10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V12ZS1X10
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |
Alternate Parts for V12ZS1X10
This table gives cross-reference parts and alternative options found for V12ZS1X10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12ZS1X10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D73ZOV609RA01 | Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED | Maida Development Company | V12ZS1X10 vs D73ZOV609RA01 |
V12RA8X2749 | Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V12ZS1X10 vs V12RA8X2749 |
V12ZU1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZS1X10 vs V12ZU1 |
V12ZT1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZS1X10 vs V12ZT1 |
V12ZS1PX10 | Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V12ZS1X10 vs V12ZS1PX10 |
V12ZT1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT | Intersil Corporation | V12ZS1X10 vs V12ZT1 |
V12ZU1 | Varistor, 8V, 0.6J, Through Hole Mount, | Harris Semiconductor | V12ZS1X10 vs V12ZU1 |
12ZM07D | Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | V12ZS1X10 vs 12ZM07D |
V12ZA1 | METAL-OXIDE VARISTOR (MOV),6V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V12ZS1X10 vs V12ZA1 |
V12ZS1 | METAL-OXIDE VARISTOR (MOV),6V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V12ZS1X10 vs V12ZS1 |