Part Details for V14MLA1206H by Littelfuse Inc
Results Overview of V14MLA1206H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V14MLA1206H Information
V14MLA1206H by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V14MLA1206H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V79:2366_23470228
|
Arrow Electronics | Var MLV 10VAC/14VDC 150A 20.3V 1206 SMD T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 2 |
|
$0.1668 | Buy Now |
|
DISTI #
V79:2366_23470228
|
Arrow Electronics | Var MLV 10VAC/14VDC 150A 20.3V 1206 SMD T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 2 |
|
$0.1668 | Buy Now |
|
DISTI #
V79:2366_23470228
|
Arrow Electronics | Var MLV 10VAC/14VDC 150A 20.3V 1206 SMD T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 2 |
|
$0.1668 | Buy Now |
|
|
ComSIT USA | MULTILAYER TRANSIENT VOLTAGE SURGE SUPPRESSOR Varistor, 14V, 0.05J, Surface Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | MLASeries120614VDC10VRMS32VClamp150A1400pFSMTMultilayerVaristor | 21000 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2258 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: V14MLA1206H by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V14MLA1206H
V14MLA1206H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V14MLA1206H Part Data Attributes
|
|
V14MLA1206H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA1206H
Littelfuse Inc
Varistor, 14V, 0.05J, Surface Mount, CHIP, 1206, LEAD FREE
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 1206, Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 4 V | |
| Energy Absorbing Capacity-Max | 0.05 J | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Chip / Die | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 150 °C | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 14 V |
Alternate Parts for V14MLA1206H
This table gives cross-reference parts and alternative options found for V14MLA1206H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA1206H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V14MLA1206NH | Littelfuse Inc | $0.6147 | Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V14MLA1206H vs V14MLA1206NH |
| V14MLA1206 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),SMT | V14MLA1206H vs V14MLA1206 |
| V14MLA1206NA | Littelfuse Inc | Check for Price | Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V14MLA1206H vs V14MLA1206NA |
| V14MLA1206H23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),SMT | V14MLA1206H vs V14MLA1206H23 |
| V14MLA1206T | Littelfuse Inc | Check for Price | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1206, LEAD FREE | V14MLA1206H vs V14MLA1206T |
| V14MLA1206WA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | V14MLA1206H vs V14MLA1206WA |
| V14MLA1206A | Littelfuse Inc | Check for Price | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1206, LEAD FREE | V14MLA1206H vs V14MLA1206A |
| V14MLA120623 | Intersil Corporation | Check for Price | BIDIRECTIONAL, SILICON, TVS DIODE, LEADLESS, CERAMIC PACKAGE-2 | V14MLA1206H vs V14MLA120623 |
| V14MLA1206NT | Littelfuse Inc | Check for Price | Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V14MLA1206H vs V14MLA1206NT |
V14MLA1206H Frequently Asked Questions (FAQ)
-
The recommended land pattern for V14MLA1206H is a rectangular pad with a size of 1.5mm x 3.5mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
-
Yes, V14MLA1206H is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to prevent overheating.
-
To handle the ESD sensitivity of V14MLA1206H, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in an ESD-protective package.
-
Yes, V14MLA1206H is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration environments. However, it's essential to ensure that the device is properly secured to the PCB to prevent mechanical stress.
-
The recommended soldering profile for V14MLA1206H is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.