There are no models available for this part yet.
Overview of V150LA20APX10 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V150LA20APX10 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P8510
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V150LA20APX10 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.4350 | Buy Now | |
DISTI #
V150LA20APX10-ND
|
DigiKey | VARISTOR 240V 6.5KA DISC 20MM Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4307 | Buy Now | |
DISTI #
576-V150LA20APX10
|
Mouser Electronics | Varistors RADIAL VARISTOR LEAD FREE RoHS: Compliant | 0 |
|
$0.4070 / $0.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3700 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 20MM 240V 6.5KA 150VAC 200VDC THT | 0 |
|
$0.5482 / $0.6304 | RFQ |
CAD Models for V150LA20APX10 by Littelfuse Inc
Part Data Attributes for V150LA20APX10 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
80 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
23 mm
|
Package Length
|
26.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Working Voltage
|
200 V
|
Alternate Parts for V150LA20APX10
This table gives cross-reference parts and alternative options found for V150LA20APX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA20APX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14P10241JEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | V150LA20APX10 vs VF14P10241JEQ |
F07744-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V150LA20APX10 vs F07744-000 |
V150LA20CX360X10 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20APX10 vs V150LA20CX360X10 |
V150LS20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20APX10 vs V150LS20A |
VE17P00151KEG | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | V150LA20APX10 vs VE17P00151KEG |
TMOV20R175E | RESISTOR, VOLTAGE DEPENDENT, 297V, 135J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20APX10 vs TMOV20R175E |
V150LT10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V150LA20APX10 vs V150LT10A |
V150ZA1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA20APX10 vs V150ZA1 |
ERZVAEV241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | V150LA20APX10 vs ERZVAEV241 |
Z150LA20A | Varistor, 200V, 80J, Through Hole Mount, | Dean Technology | V150LA20APX10 vs Z150LA20A |