Part Details for V175LA2P by Littelfuse Inc
Overview of V175LA2P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7313
|
Newark | Metal Oxide Varistor, 225V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:La Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.2Ka, Capacitance:130Pf Rohs Compliant: Yes |Littelfuse V175LA2P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
F3769-ND
|
DigiKey | VARISTOR 270V 1.2KA DISC 7MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1737 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V175LA2P
|
Mouser Electronics | Varistors 175V RoHS: Compliant | 2292 |
|
$0.1390 / $0.3900 | Buy Now |
|
Future Electronics | LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1250 / $0.1400 | Buy Now |
|
Future Electronics | LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1250 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1588 / $0.2419 | Buy Now |
DISTI #
V175LA2P
|
TTI | Varistors 175V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6300 In Stock |
|
$0.1360 / $0.1680 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 270V 1.2KA 175VAC 225VDC THT | 0 |
|
$0.1331 / $0.1531 | RFQ |
Part Details for V175LA2P
V175LA2P CAD Models
V175LA2P Part Data Attributes
|
V175LA2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA2P
Littelfuse Inc
Varistor, 225V, 15J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
Alternate Parts for V175LA2P
This table gives cross-reference parts and alternative options found for V175LA2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA2 | Varistor, 225V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V175LA2P vs V175LA2 |
V175LT2 | RESISTOR, VOLTAGE DEPENDENT, 225V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA2P vs V175LT2 |