Part Details for VE09M01750K by Kyocera AVX Components
Overview of VE09M01750K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE09M01750K
VE09M01750K CAD Models
VE09M01750K Part Data Attributes
|
VE09M01750K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M01750K
Kyocera AVX Components
Varistor, 225V, 15J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 225 V |
Alternate Parts for VE09M01750K
This table gives cross-reference parts and alternative options found for VE09M01750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M01750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LC10C | Varistor, 303V, 60J, Through Hole Mount, | Harris Semiconductor | VE09M01750K vs V175LC10C |
ENC271D-07A | RESISTOR, VOLTAGE DEPENDENT, 225V, 12J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VE09M01750K vs ENC271D-07A |
B72207S0171K101 | Varistor, 225V, 13J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE09M01750K vs B72207S0171K101 |
D73ZOV181RA03 | RESISTOR, VOLTAGE DEPENDENT, 230V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE09M01750K vs D73ZOV181RA03 |
V175LS10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M01750K vs V175LS10C |
V175LA10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 60J, THROUGH HOLE MOUNT | Intersil Corporation | VE09M01750K vs V175LA10C |
V175LS10C | Varistor, 60J, Through Hole Mount, | Harris Semiconductor | VE09M01750K vs V175LS10C |
V175LS20C | RESISTOR, VOLTAGE DEPENDENT, 303V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M01750K vs V175LS20C |
V175LA20CX10 | Varistor, 303V, 120J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VE09M01750K vs V175LA20CX10 |
TNR20V151K | Varistor, 125V, 75J, Through Hole Mount, RADIAL LEADED | Chemi-Con | VE09M01750K vs TNR20V151K |