Part Details for V175LS10C by Harris Semiconductor
Overview of V175LS10C by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for V175LS10C
V175LS10C CAD Models
V175LS10C Part Data Attributes:
|
V175LS10C
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V175LS10C
Harris Semiconductor
Varistor, 60J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 60 J | |
Manufacturer Series | C3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V175LS10C
This table gives cross-reference parts and alternative options found for V175LS10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LS10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LS10C vs V175LA10C |
V175LU10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LS10C vs V175LU10C |
V175LC10C | Varistor, 303V, 60J, Through Hole Mount, | Harris Semiconductor | V175LS10C vs V175LC10C |
V175LC10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LS10C vs V175LC10C |