Part Details for V18MLN41206LW by Littelfuse Inc
Overview of V18MLN41206LW by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for V18MLN41206LW
V18MLN41206LW CAD Models
V18MLN41206LW Part Data Attributes
|
V18MLN41206LW
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLN41206LW
Littelfuse Inc
Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLN41206LW
This table gives cross-reference parts and alternative options found for V18MLN41206LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLN41206LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LW vs VA-B3216-180EJB |
V18MLN41206L | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V18MLN41206LW vs V18MLN41206L |
VC06LC18X500T | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | V18MLN41206LW vs VC06LC18X500T |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | V18MLN41206LW vs FPV160808S180SKT |
CVA2010-2S180PLB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | V18MLN41206LW vs CVA2010-2S180PLB |
VM-2B2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LW vs VM-2B2012-180EJB |
VA-B3216-180E | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LW vs VA-B3216-180E |
VC06LC18X500D | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | V18MLN41206LW vs VC06LC18X500D |
VSL1608X18NB | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | V18MLN41206LW vs VSL1608X18NB |
VA-B2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LW vs VA-B2012-180EJB |