Part Details for VM-2B2012-180EJB by World Products Inc
Overview of VM-2B2012-180EJB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM-2B2012-180EJB
VM-2B2012-180EJB CAD Models
VM-2B2012-180EJB Part Data Attributes
|
VM-2B2012-180EJB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VM-2B2012-180EJB
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | DUAL ARRAY | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VM-2B2012-180EJB
This table gives cross-reference parts and alternative options found for VM-2B2012-180EJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM-2B2012-180EJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VM-2B2012-180EJB vs VA-B3216-180EJB |
V18MLN41206L | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | VM-2B2012-180EJB vs V18MLN41206L |
VC06LC18X500T | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | VM-2B2012-180EJB vs VC06LC18X500T |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VM-2B2012-180EJB vs FPV160808S180SKT |
CVA2010-2S180PLB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | VM-2B2012-180EJB vs CVA2010-2S180PLB |
VA-B3216-180E | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VM-2B2012-180EJB vs VA-B3216-180E |
V18MLN41206LW | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | VM-2B2012-180EJB vs V18MLN41206LW |
VC06LC18X500D | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | VM-2B2012-180EJB vs VC06LC18X500D |
VSL1608X18NB | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | VM-2B2012-180EJB vs VSL1608X18NB |
VA-B2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VM-2B2012-180EJB vs VA-B2012-180EJB |