Part Details for V18ZA2P by Littelfuse Inc
Results Overview of V18ZA2P by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18ZA2P Information
V18ZA2P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18ZA2P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K7328
|
Newark | Metal Oxide Varistor, 14V, 36V, Rad, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Za Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:500A, Peak Energy (10/1000Us):1.5J Rohs Compliant: Yes |Littelfuse V18ZA2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.2280 / $0.4450 | Buy Now |
|
DISTI #
F3772-ND
|
DigiKey | VARISTOR 18V 500A DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2322 In Stock |
|
$0.1701 / $0.4000 | Buy Now |
|
DISTI #
576-V18ZA2P
|
Mouser Electronics | Varistors 10 VAC 1.5J 36V-CL 500A-P RoHS: Compliant | 741 |
|
$0.1910 / $0.4000 | Buy Now |
|
DISTI #
70184757
|
RS | VARISTOR, 10 VAC @ +85 C, 14 VDC @ +85 C, 500 A (MAX.) @ +85 C, METAL OXIDE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 215 |
|
$0.1590 | Buy Now |
|
|
Future Electronics | ZA Series 14 VDC 10 V RMS 36 V Clamp 500 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 4000Bag |
|
$0.0928 / $0.1020 | Buy Now |
|
DISTI #
91729089
|
Verical | Var MOV 10VAC/14VDC 500A 19.8V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2529 | Americas - 950 |
|
$0.1717 / $0.2548 | Buy Now |
|
|
Bristol Electronics | 4557 |
|
RFQ | ||
|
DISTI #
V18ZA2P
|
TTI | Varistors 10 VAC 1.5J 36V-CL 500A-P RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.0990 / $0.1630 | Buy Now |
|
DISTI #
V18ZA2P
|
TME | Varistor: metal-oxide, THT, 10VAC, 14VDC, 18V, 500A, Ø10mm, Ø: 10mm Min Qty: 5000 | 0 |
|
$0.1430 | RFQ |
|
DISTI #
000000000007269918
|
Sager | RADIAL VARISTOR 10MM ROHS / LEAD FREE Min Qty: 5000 | 0 |
|
$0.2057 / $0.2157 | Buy Now |
US Tariff Estimator: V18ZA2P by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V18ZA2P
V18ZA2P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V18ZA2P Part Data Attributes
|
|
V18ZA2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18ZA2P
Littelfuse Inc
Varistor, 14V, 1.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 10 V | |
| Energy Absorbing Capacity-Max | 1.5 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 16 Mm | |
| Package Length | 12.5 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 5 Mm | |
| Packing Method | Bulk | |
| Rated Temperature | 85 °C | |
| Reference Standard | Cecc; Cul; Ul; Vde | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 14 V |
Alternate Parts for V18ZA2P
This table gives cross-reference parts and alternative options found for V18ZA2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZA2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V18ZU2P | Littelfuse Inc | Check for Price | Varistor, 14V, 1.5J, Through Hole Mount | V18ZA2P vs V18ZU2P |
| V18ZU2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED | V18ZA2P vs V18ZU2 |
V18ZA2P Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the V18ZA2P is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes thermal shock and avoids overheating the component.
-
The maximum surge current rating for the V18ZA2P is 100A for 8.3ms, as per the IEC 61000-4-5 standard.
-
The V18ZA2P is rated for operation up to 125°C, but it's recommended to derate the component's performance at high temperatures. Consult the datasheet for specific derating guidelines.
-
Select a fuse holder or clip that is specifically designed for the V18ZA2P's dimensions and has a secure grip to prevent the fuse from being dislodged during operation.