There are no models available for this part yet.
Overview of V200RA16 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V200RA16 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09F2071
|
Newark | Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V200RA16 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now | |
DISTI #
V200RA16-ND
|
DigiKey | VARISTOR 205V 4.5KA RADIAL BOX Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5221 | Buy Now | |
DISTI #
576-V200RA16
|
Mouser Electronics | Varistors 200V 4500A 1000pF RoHS: Not Compliant | 0 |
|
$4.0300 / $4.2000 | Order Now | |
Future Electronics | RA Series 175 VDC 130 V RMS 340 V ClA 4500 A 1000 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.9600 / $4.1700 | Buy Now | ||
Future Electronics | RA Series 175 VDC 130 V RMS 340 V ClA 4500 A 1000 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.9600 / $4.1700 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 189 |
|
$2.7552 / $6.7200 | Buy Now | ||
Bristol Electronics | 154 |
|
RFQ | ||||
Quest Components | 151 |
|
$3.9000 / $9.0000 | Buy Now | |||
DISTI #
V200RA16
|
TTI | Varistors 200V 4500A 1000pF Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 200 In Stock |
|
$4.4900 | Buy Now | |
Ozdisan Elektronik | VARISTOR RADIAL 205V 4.5KA 130VAC 175VDC THT | 0 |
|
$4.0733 / $4.4806 | RFQ |
CAD Models for V200RA16 by Littelfuse Inc
Part Data Attributes for V200RA16 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
38 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15.1 mm
|
Package Length
|
19.7 mm
|
Package Style
|
Radial
|
Package Width
|
6.3 mm
|
Packing Method
|
Bulk
|
Rated Temperature
|
125 °C
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
175 V
|
Alternate Parts for V200RA16
This table gives cross-reference parts and alternative options found for V200RA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V200RA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V200RA16X2749 | Varistor, 175V, 38J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V200RA16 vs V200RA16X2749 |
V200RA16 | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),SIP | Intersil Corporation | V200RA16 vs V200RA16 |