Part Details for V200RA16X2749 by Littelfuse Inc
Results Overview of V200RA16X2749 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V200RA16X2749 Information
V200RA16X2749 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V200RA16X2749
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91T0091
|
Newark | Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V200RA16X2749 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $4.9600 | Buy Now |
|
DISTI #
V200RA16X2749-ND
|
DigiKey | VARISTOR 205V 4.5KA RADIAL BOX Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3303 | Buy Now |
|
DISTI #
576-V200RA16X2749
|
Mouser Electronics | Varistors RA Series RoHS: Compliant | 0 |
|
$4.1500 / $4.1800 | Order Now |
|
DISTI #
75767392
|
RS | VARISTOR RA SERIES RoHS/LEAD FREE Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.5700 | RFQ |
|
DISTI #
000000000007269972
|
Sager | VARISTOR RA SERIES ROHS/LEAD FREE Min Qty: 300 | 0 |
|
$3.9100 | Buy Now |
|
|
Vyrian | Active | 2135 |
|
RFQ |
US Tariff Estimator: V200RA16X2749 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V200RA16X2749
V200RA16X2749 Part Data Attributes
|
|
V200RA16X2749
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V200RA16X2749
Littelfuse Inc
Varistor, 38J, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 130 V | |
| Energy Absorbing Capacity-Max | 38 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.1 Mm | |
| Package Length | 19.7 Mm | |
| Package Style | Radial | |
| Package Width | 6.3 Mm | |
| Packing Method | Bulk | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 175 V |
Alternate Parts for V200RA16X2749
This table gives cross-reference parts and alternative options found for V200RA16X2749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V200RA16X2749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V130LA10APX1347 | Littelfuse Inc | Check for Price | Varistor, 38J, Through Hole Mount | V200RA16X2749 vs V130LA10APX1347 |