-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 70mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2518
|
Newark | Reed Relay, Spdt, 1.2A, 175Vdc, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:V23100 -V4 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:1.2A, Switching Voltage Max:175Vdc, Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305C010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 915 |
|
$14.3800 / $19.1700 | Buy Now |
DISTI #
92B8916
|
Newark | V23100V4305C10 Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305C010 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 | Buy Now |
DISTI #
PB2771-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1250 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9303 | Buy Now |
DISTI #
2-1393763-2
|
Avnet Americas | Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole - Rail/Tube (Alt: 2-1393763-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$13.5780 / $15.3300 | Buy Now |
DISTI #
655-V23100V4305C010
|
Mouser Electronics | Reed Relays DPST-NO/SPDT 5DC ESD RoHS: Compliant | 50 |
|
$15.1000 / $22.9000 | Buy Now |
|
Onlinecomponents.com | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$13.8700 / $40.6700 | Buy Now |
DISTI #
2-1393763-2
|
Avnet Americas | Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole - Rail/Tube (Alt: 2-1393763-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$13.5780 / $15.3300 | Buy Now |
DISTI #
V23100V4305C010
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 1.2A, max.175VDC, 3W, PCB Min Qty: 1 | 0 |
|
$10.2800 / $14.9800 | RFQ |
|
Master Electronics | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$13.8700 / $40.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23100V4305C010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4305C010
TE Connectivity
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 70mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 70 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 200 Vrms | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |
This table gives cross-reference parts and alternative options found for V23100V4305C010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23100V4305C010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
831C-2 | Electromechanical Relay, SPDT, Latched, 10VDC (Coil), 0.2A (Contact), 30VDC (Contact), Random | Crouzet | V23100V4305C010 vs 831C-2 |
HE721E0500 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount, | Littelfuse Inc | V23100V4305C010 vs HE721E0500 |
HE721C0500 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount | Hamlin Electronics | V23100V4305C010 vs HE721C0500 |
HE721R0500 | Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, | Hamlin Electronics | V23100V4305C010 vs HE721R0500 |
HE721E0500 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | Hamlin Electronics | V23100V4305C010 vs HE721E0500 |
HE72-1-E-05-00 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, Through Hole-Straight Mount, | Littelfuse Inc | V23100V4305C010 vs HE72-1-E-05-00 |