Part Details for V23529-A3121-B225 by TE's AMP
Overview of V23529-A3121-B225 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607B-225MLC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Part Details for V23529-A3121-B225
V23529-A3121-B225 CAD Models
V23529-A3121-B225 Part Data Attributes
|
V23529-A3121-B225
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
V23529-A3121-B225
TE's AMP
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | V23529 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for V23529-A3121-B225
This table gives cross-reference parts and alternative options found for V23529-A3121-B225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23529-A3121-B225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747461-6 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V23529-A3121-B225 vs 747461-6 |
167678 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V23529-A3121-B225 vs 167678 |
4-167462-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V23529-A3121-B225 vs 4-167462-1 |
V23529-R22104-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | V23529-A3121-B225 vs V23529-R22104-B225 |
V23529-A3113-B225 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | TE Connectivity | V23529-A3121-B225 vs V23529-A3113-B225 |
1218851-8 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V23529-A3121-B225 vs 1218851-8 |
KF88X-BC-25S-KJ | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | V23529-A3121-B225 vs KF88X-BC-25S-KJ |
745523-1 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | V23529-A3121-B225 vs 745523-1 |
177512-9 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V23529-A3121-B225 vs 177512-9 |
745588-1 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE Connectivity | V23529-A3121-B225 vs 745588-1 |