Part Details for V251DA40 by Intersil Corporation
Overview of V251DA40 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Part Details for V251DA40
V251DA40 CAD Models
V251DA40 Part Data Attributes
|
V251DA40
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V251DA40
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),250V V(RMS),30KA I(TM),MODULE-S
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | Module-s, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 370 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Module-s | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 330 V |
Alternate Parts for V251DA40
This table gives cross-reference parts and alternative options found for V251DA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V251DA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V251DA40 | Varistor, 330V, 370J, Chassis Mount | Littelfuse Inc | V251DA40 vs V251DA40 |