Part Details for V29C51002T-90T by Mosel Vitelic Corporation
Overview of V29C51002T-90T by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V29C51002T-90T
V29C51002T-90T CAD Models
V29C51002T-90T Part Data Attributes
|
V29C51002T-90T
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51002T-90T
Mosel Vitelic Corporation
Flash, 256KX8, 90ns, PDSO32, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for V29C51002T-90T
This table gives cross-reference parts and alternative options found for V29C51002T-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002T-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002T-90XN1TR | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | V29C51002T-90T vs M29F002T-90XN1TR |
MBM29F002TC-90PFTR | Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | FUJITSU Semiconductor Limited | V29C51002T-90T vs MBM29F002TC-90PFTR |
AM29F002BT-90EC | Flash, 256KX8, 90ns, PDSO32, MO-142BD, TSOP-32 | Spansion | V29C51002T-90T vs AM29F002BT-90EC |
AM29F002BT-90EF | Flash, 256KX8, 90ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 | Spansion | V29C51002T-90T vs AM29F002BT-90EF |
A290021TV-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | AMIC Technology | V29C51002T-90T vs A290021TV-90 |
AT49F002NT-90TC | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | V29C51002T-90T vs AT49F002NT-90TC |
M29F002NT-90N6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002T-90T vs M29F002NT-90N6 |
AM29F002BT-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | V29C51002T-90T vs AM29F002BT-90EI |
M29F002T-90XN6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002T-90T vs M29F002T-90XN6 |
AM29F002BT-90EE | Flash, 256KX8, 90ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | V29C51002T-90T vs AM29F002BT-90EE |