Part Details for V29C51002TT-70E by Mosel Vitelic Corporation
Overview of V29C51002TT-70E by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V29C51002TT-70E
V29C51002TT-70E CAD Models
V29C51002TT-70E Part Data Attributes
|
V29C51002TT-70E
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51002TT-70E
Mosel Vitelic Corporation
Flash, 256KX8, 70ns, PDSO32, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for V29C51002TT-70E
This table gives cross-reference parts and alternative options found for V29C51002TT-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002TT-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002T-70XN1TR | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | V29C51002TT-70E vs M29F002T-70XN1TR |
M29F002BT90N3T | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002TT-70E vs M29F002BT90N3T |
M29F002NT-70XN1TR | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | V29C51002TT-70E vs M29F002NT-70XN1TR |
AT49F002T-70TL | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | V29C51002TT-70E vs AT49F002T-70TL |
MX29F002TTC-70 | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 | Macronix International Co Ltd | V29C51002TT-70E vs MX29F002TTC-70 |
M29F002BT70N3T | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002TT-70E vs M29F002BT70N3T |
M29F002BT120N6 | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002TT-70E vs M29F002BT120N6 |
HY29F002TT-70E | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | SK Hynix Inc | V29C51002TT-70E vs HY29F002TT-70E |
M29F002BT70N1T | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002TT-70E vs M29F002BT70N1T |
M29F002BNT120N1T | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | V29C51002TT-70E vs M29F002BNT120N1T |